Checking distributor stock and pricing after the page loads.
3M 60650019148 technical specifications.
| Product Form | Disc |
| Abrasive Material | Ceramic |
| Abrasive Backing Material | Polyester Cloth |
| Grit | 60 |
| Product Diameter | 76.2mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.