Flap Wheel Abrasive 6 in x 1-1/2 in x 1 in 60
Checking distributor stock and pricing after the page loads.
3M 60870004953 technical specifications.
| Product Form | Wheel |
| Abrasive Material | Ceramic |
| Abrasive Backing Material | Cloth |
| Product Width | 38.1mm |
| Product Diameter | 152.4mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.