
Multimode simplex ST connector featuring a 125µm fiber cladding diameter and 2.9mm insulation diameter. Constructed with resin, metal, and ceramic body materials, housed in silver metal with a black connector body. Rated UL94 V-0 for flammability, this free-hanging connector offers 500 mating cycles and operates within a temperature range of -40°C to 85°C. RoHS compliant, it is designed for straight orientation with a 3m lead length.
3M 6100-B technical specifications.
| Body Material | Resin, Metal, Ceramic |
| Package/Case | Metal |
| Color | Black |
| Fiber Cladding Diameter | 125um |
| Fiber Size | 125 |
| Flammability Rating | UL94 V-0 |
| Housing Color | Silver |
| Insulation Diameter | 2.9mm |
| Lead Length | 3m |
| Length | 3m |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Simplex/Duplex | Simplex |
| Weight | 1lb |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
