
This ST fiber optic connector features a silver housing and a zinc body, with a multimode fiber cladding diameter of 125um. It is designed for simplex connections and has a crimp termination. The connector is rated for 500 mating cycles and operates within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is available in a package quantity of 60.
3M 6100-R technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Fiber Cladding Diameter | 125um |
| Gender | Male |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Weight | 1lb |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 6100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
