Abrasive Tan Burnish Pad Round Shape 20in 5/Case
Checking distributor stock and pricing after the page loads.
3M 61500045333 technical specifications.
| Product Form | Pad |
| Abrasive Material | Non-Woven Polyester Fiber |
| Product Width | 508mm |
| Product Diameter | 50.8mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.