
3M Zirconia Aluminium Grinding Disc, 13200rpm, 115mm, P80 Grit
3M 61751 technical specifications.
| Disc Diameter | 115mm |
| Abrasive Material | Zirconia Aluminium |
| Bore Size | 22mm |
| Grit Size | P80 |
| Number in Pack | 200 Per Case |
| Grade | Medium |
| Maximum Safe Speed | 13200rpm |
| RoHS | Compliant |
Download the complete datasheet for 3M 61751 to view detailed technical specifications.
No datasheet is available for this part.