
3M 62864A technical specifications.
| Abrasive Material | Aluminium Oxide |
| Grit Size | P0180, P180 |
| Grade | Very Fine |
| Roll Length | 25m |
| Roll Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 62864A to view detailed technical specifications.
No datasheet is available for this part.