3M Aluminium Oxide Very Fine Abrasive Cloth Roll P0240, P240 Grit, 25m x 25mm
3M 62866 technical specifications.
| Abrasive Material | Aluminium Oxide |
| Grit Size | P0240, P240 |
| Grade | Very Fine |
| Roll Length | 25m |
| Roll Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 62866 to view detailed technical specifications.
No datasheet is available for this part.