3M 63-1"X36YD technical specifications.
| Color | Clear |
| Length | 108foot |
| Material | PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 311°C |
| Mount | Adhesive |
| Package Quantity | 9 |
| Packaging | Roll |
| Series | 63 |
| Thickness | 0.002inch |
| Weight | 3.368lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 63-1"X36YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
