3M 63-3/4"X36YD technical specifications.
| Color | Clear |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 311°C |
| Mount | Adhesive |
| Packaging | Roll |
| Series | 63 |
| Thickness | 0.051mm |
| Weight | 3.54lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 63-3/4"X36YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.