Conn SC Multimode Simplex M Crimp ST Cable Mount Carton
Checking distributor stock and pricing after the page loads.
| Type | SC |
| Gender | M |
| Mode | Multi Mode |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Fiber Cable Type | Simplex |