
Multimode simplex fiber optic connector featuring a straight, free-hanging mount and a male gender. This SC connector utilizes a ceramic ferrule with a 125um fiber cladding diameter, offering 0.2dB insertion loss and a 500 mating cycle lifespan. Constructed with a thermoplastic and resin body, it operates within a -10°C to 60°C temperature range and is UL94 V-0 rated for flammability. The connector is lead-free, RoHS compliant, and designed for 0.9mm wire/cable diameter with crimp termination.
Sign in to ask questions about the 3M 6300-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 6300-W technical specifications.
| Body Material | Thermoplastic, Resin |
| Package/Case | Ceramic |
| Color | White |
| Depth | 8.9mm |
| Fiber Cladding Diameter | 125um |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.19mm |
| Housing Color | Black |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Length | 56.4mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Weight | 1.1lb |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 6300-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
