The 3M 6306 is a multi-mode fiber optic connector with a crimp termination method. It has a straight body orientation and is designed for cable mount applications. The connector operates within a temperature range of -40°C to 85°C. It has an insertion loss of 0.2 dB.
Checking distributor stock and pricing after the page loads.
| Type | SC |
| Gender | PL |
| Mode | Multi Mode |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Insertion Loss | 0.2dB |
| Fiber Cable Type | Simplex |
| RoHS Version | 2002/95/EC |