
This 6-port multimode fiber optic connector features a resin body with a black color and beige housing. It has a 125um fiber cladding diameter and supports simplex connections with a crimp termination. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C, with a recommended operating temperature range of -40°C to 85°C. It is designed for free-hanging mounting and has a lead length of 3m, with a mating cycle of 500 cycles. The connector has an insertion loss of 0.2dB and a sensing distance of 3m.
3M 6306-B technical specifications.
| Body Material | Resin |
| Color | Black |
| Fiber Cladding Diameter | 125um |
| Housing Color | Beige |
| Insertion Loss | 0.2dB |
| Lead Length | 3m |
| Length | 3m |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Number of Ports | 6 |
| Orientation | Straight |
| Sensing Distance | 3m |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 6306-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
