
This 125um fiber optic cable features a 50um core and a 0.9mm wire diameter. It has a black housing and is rated for 500 mating cycles. The cable operates between -40°C and 75°C and is available in quantities of 60. Note that this product is not Reach SVHC compliant or RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 6830-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Resin |
| Package/Case | 125 |
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 50um |
| Housing Color | Black |
| Mating Cycles | 500 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 60 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 6830-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
