This 34-position 2-row through hole header features a contact finish of gold and a contact material of copper alloy. The contacts are square in shape and of the female socket type. The header has a flammability rating of UL94 V-0 and is made of PBT insulation with a grey color. It measures 47.7mm in length, 7.2mm in height, and 6.1mm in width. The operating temperature range is -55°C to 105°C, and it is not RoHS compliant.
Sign in to ask questions about the 3M 6834-4500JL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 6834-4500JL technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 7.2mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Length | 47.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 6800 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 6834-4500JL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.