40-position, 2-row female socket strip with 2.54mm pitch, designed for through-hole mounting and straight orientation. Features gold-plated copper alloy contacts with a square shape, offering a 1A current rating and 1kV voltage rating. The PBT housing and insulation are grey, with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 105°C, with a housing depth of 7.1mm and overall length of 55.3mm.
Sign in to ask questions about the 3M 6840-4500PL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 6840-4500PL technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Lead Length | 3m |
| Length | 55.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 6800 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 6840-4500PL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.