Table Runner Esd Blue 2' X 50'
Checking distributor stock and pricing after the page loads.
3M 6841-2X50-BLUE technical specifications.
| Color | Blue |
| Length | 50foot |
| Material | Rubber |
| Package Quantity | 1 |
| Shape | Rectangular |
| Thickness | 0.065inch |
| Width | 2foot |
| RoHS | Compliant |
No datasheet is available for this part.