
50-position, 2-row female socket strip with 2.54mm pitch, designed for straight, through-hole solder termination. Features gold-plated copper alloy contacts for reliable mating, housed in grey PBT insulation with a UL94 V-0 flammability rating. Operates across a wide temperature range from -55°C to 105°C with a current rating of 1A and a voltage rating of 1kV.
Sign in to ask questions about the 3M 6850-4500PL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 6850-4500PL technical specifications.
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Length | 68mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 6800 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 6850-4500PL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
