MAT, TABLE, NITRILE, 3FT X 50FT, GREY; Mat Type:Table; Mat Color:Grey; Mat Material:Rubber; Ground Terminals:Snap; Length:50ft; External Width:3ft; Thickness:1.7mm; Surface Resistivity mm:-; Mat Features:Dissipative ;RoHS Compliant: NA
3M 6860 technical specifications.
| Length | 50foot |
| Mount | External |
| Reach SVHC Compliant | No |
| Thickness | 1.7mm |
| Width | 3foot |
| RoHS | Not Compliant |
No datasheet is available for this part.