MAT, TABLE, NITRILE, 4FT X 5FT, BLUE; Mat Type:Table; Mat Color:Blue; Mat Material:Rubber; Ground Terminals:Snap; Length:50ft; External Width:4ft; Thickness:1.7mm; Surface Resistivity mm:-; Mat Features:Dissipative ;RoHS Compliant: NA
Checking distributor stock and pricing after the page loads.
3M 6871 technical specifications.
| Length | 50foot |
| Mount | External |
| Reach SVHC Compliant | No |
| Thickness | 1.7mm |
| Width | 4foot |
| RoHS | Not Compliant |
No datasheet is available for this part.