3M 6871-4X50-BLUE technical specifications.
| Color | Blue |
| Length | 50foot |
| Material | Rubber |
| Package Quantity | 1 |
| Series | 6800 |
| Shape | Rectangular |
| Thickness | 0.065inch |
| Width | 4foot |
| RoHS | Compliant |
Download the complete datasheet for 3M 6871-4X50-BLUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.