Adhesive Tapes GLASS CLOTH TAPE 1/2" x 66' WHITE
3M 69-1/2X66 technical specifications.
| Color | White |
| Length | 66foot |
| Max Operating Temperature | 200°C |
| Mount | Adhesive |
| Packaging | Roll |
| Thickness | 0.125mm |
| Type | Electrical |
| Width | 0.5inch |
| RoHS | Compliant |
No datasheet is available for this part.