Sign in to ask questions about the 3M 6910-BLACK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 6910-BLACK technical specifications.
| Color | Black, Grey |
| Finish | PE |
| Lead Length | 3m |
| Length | 180foot |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Package Quantity | 24 |
| Packaging | Roll |
| Sensing Distance | 3m |
| Series | 6910 |
| Thickness | 0.305mm |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 6910-BLACK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.