
3M(TM) Extra Heavy Duty Duct Tape, Industrial Strength (2 in x 60 yds), Silver
3M 6969-2X60 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Color | Black, Green, Silver |
| Finish | PE |
| Lead Length | 3m |
| Length | 3m |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 4°C |
| Sensing Distance | 3m |
| Thickness | 0.27mm |
| Width | 2inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
