Cable Assembly Low Smoke Zero Halogen 99m SFP to SFP
3M 6A11-A0141-099.0-0 technical specifications.
| Cable Type | Low Smoke Zero Halogen |
| Connector Type A | SFP+ |
| Connector Type B | SFP+ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 6A11-A0141-099.0-0 to view detailed technical specifications.
No datasheet is available for this part.