This 12m patch cord features a 3mm round cable with 34 positions, a male to male gender, and an orange color. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The cable is made of LSZH material and is unshielded. It is not RoHS compliant.
3M 6A44-B0441-012.0-0 technical specifications.
| Color | Orange |
| Gender | Male to Male |
| Jacket Material | LSZH |
| Length | 12m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Positions | 34 |
| RoHS Compliant | No |
| Series | 6A44 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Patch Cord, Round |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 6A44-B0441-012.0-0 to view detailed technical specifications.
No datasheet is available for this part.