3M 70002459017 technical specifications.
| Thickness (mm) | 1.5 |
| Length (m) | 32.91 |
| Type | Single Side Adhesive |
| Backing Material | Vinyl |
| Adhesive Material | Acrylic |
| Color | Black |
| Cage Code | 76381 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for 3M 70002459017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.