3M 70006091006 technical specifications.
| Color | Clear |
| Max Operating Temperature | 464°C |
| Min Operating Temperature | -40°C |
| Packaging | Roll |
| Series | 5414 |
| Thickness | 0.053mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006091006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
