This 3M 7300 series adhesive tape features a clear color and measures 1500foot in length. It has a maximum operating temperature of 155°C and a minimum operating temperature of 311°C. The tape is mounted via adhesive and is packaged in a roll with 3 units per package. It has a thickness of 0.051mm and a weight of 41lb.
3M 70006158748 technical specifications.
| Color | Clear |
| Length | 1500foot |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 311°C |
| Mount | Adhesive |
| Package Quantity | 3 |
| Packaging | Roll |
| Series | 7300 |
| Thickness | 0.051mm |
| Weight | 41lb |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006158748 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.