3M 70006158789 technical specifications.
| Color | Clear |
| Length | 1500foot |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 311°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | 7300 |
| Thickness | 0.051mm |
| Weight | 41lb |
| Width | 36inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006158789 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.