3M 70006242906 technical specifications.
| Color | Clear |
| Length | 81foot |
| Package Quantity | 4 |
| Packaging | Roll |
| Series | 4658F |
| Thickness | 0.031inch |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006242906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.