9628FL# 3M(TM) Double Coated Tape 9628FL Clear_ 1/2 in x 60 yd_ 72 rolls per case Bulk
3M 70006706272 technical specifications.
| Color | Clear |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 70°C |
| Packaging | Roll |
| Series | 9628FL |
| Thickness | 0.051mm |
| RoHS | Compliant |
No datasheet is available for this part.