Conn Hard Metric HDR 60 POS 2mm Press Fit ST Thru-Hole
3M 70010001496 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.8mm |
| Housing Color | Beige |
| Length | 23.95mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 5 |
| Orientation | Straight |
| Pitch | 2mm |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.