This 5-row straight-contact connector features a copper alloy contact material with a gold plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector measures 35.95mm in length and 17.8mm in depth, with a beige housing color. It is designed for solder termination and has a 2mm pitch.
3M 70010001918 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 17.8mm |
| Housing Color | Beige |
| Length | 35.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 5 |
| Orientation | Straight |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.