This right-angle connector features a 5-row design with a maximum current rating of 1.5A and a pitch of 2mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The contact material is copper alloy with a gold plating. The connector has a beige housing and measures 47.95mm in length and 23mm in depth.
3M 70010015272 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 23mm |
| Housing Color | Beige |
| Length | 47.95mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.