The 3M MetPak CP2 Series 5-row press-fit through hole connector features gold plating for reliable electrical connections. Operating temperatures range from -55°C to 125°C. The connectors are packaged in bulk quantities of 72 units. They are designed for use in applications requiring press-fit termination.
3M 70010022542 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Rows | 5 |
| Package Quantity | 72 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | MetPak™ CP2 |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.