This 5-row terminal block features bronze contacts with gold plating, a straight orientation, and a 2mm pitch. It has a maximum current rating of 1.5A and can operate within a temperature range of -55°C to 125°C. The terminal block is constructed with a beige-colored housing and is terminated with solder.
3M 70010025719 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.8mm |
| Housing Color | Beige |
| Length | 83.95mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 5 |
| Orientation | Straight |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.