
Moisture barrier bag, 10x20 inches, constructed from aluminum material for effective moisture protection. Features a 20-inch length and 10-inch thickness, packaged in bags with 100 units per package. This lead-free component is Reach SVHC compliant and designed for external mounting. The series is Dri-Shield 2000, with a case quantity of 508 and a total weight of 6.7lb.
Sign in to ask questions about the 3M 7001020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 7001020 technical specifications.
| Package/Case | 508 |
| Lead Free | Lead Free |
| Length | 20inch |
| Material | Aluminium |
| Mount | External |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| Series | Dri-Shield 2000 |
| Size | 20inch |
| Thickness | 10inch |
| Weight | 6.7lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 7001020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
