This female brass header features a non-mating end insulated design with a nylon insulation material and a brass contact material. The header has a length of 0.63inch and a maximum wire gauge of 26AWG, with a minimum wire gauge of 22AWG. It is available in a bulk packaging option with 1000 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 70F-110-32-PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 70F-110-32-PB technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.075inch |
| Insulation Material | Nylon |
| Length | 0.63inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Crimp |
| Weight | 0.0112oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 70F-110-32-PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.