Sign in to ask questions about the 3M 70HDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 70HDT technical specifications.
| Application(s) | GENERAL PURPOSE |
| Color | Grey, Blue |
| Lead Length | 3m |
| Length | 30foot |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | 356°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Sensing Distance | 3m |
| Series | Scotch® |
| Thickness | 0.508mm |
| Type | Electrical |
| Weight | 13.8lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70HDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
