Sign in to ask questions about the 3M 710/15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 710/15 technical specifications.
| Insulation Material | PVC |
| Length | 0.354inch |
| Mount | Through Hole |
| Reach SVHC Compliant | Yes |
| Series | Grafoplast |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 710/15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
