
This cable mount terminal features a copper body with tin plating, suitable for wire gauges between 22AWG and 18AWG. The terminal is insulated with nylon and has a crimp termination. It is available in quantities of 1000 and is compliant with Reach SVHC regulations, although the specific compliance status is unknown.
Sign in to ask questions about the 3M 71M-250-32-NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 71M-250-32-NL technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Depth | 11.17mm |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 599.44mm |
| Package Quantity | 1000 |
| Reach SVHC Compliant | Unknown |
| Series | MU |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 71M-250-32-NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
