3M 7300-16"X1500FT-TRANSL technical specifications.
| Color | Clear |
| Length | 1500foot |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 311°C |
| Mount | Adhesive |
| Package Quantity | 2 |
| Packaging | Roll |
| Series | 7300 |
| Thickness | 0.051mm |
| Weight | 37lb |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 7300-16"X1500FT-TRANSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.