This is a clear adhesive tape with a thickness of 0.002 inches, available in 9 inch wide rolls of 1500 feet. It has a maximum operating temperature of 155°C and a minimum operating temperature of 311°C. The tape is mounted using an adhesive backing and is packaged in a roll with 4 pieces. It is suitable for use in various applications within the general category.
3M 7300-9"X1500FT-BOX technical specifications.
| Color | Clear |
| Length | 1500foot |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 311°C |
| Mount | Adhesive |
| Package Quantity | 4 |
| Packaging | Roll |
| Series | 7300 |
| Thickness | 0.002inch |
| Weight | 50lb |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 7300-9"X1500FT-BOX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.