3M 7319420 technical specifications.
| Color | Natural |
| Connector Type A | USB |
| Lead Free | Lead Free |
| Length | 8foot |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 5V |
| Packaging | Bulk |
| Series | SC |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 7319420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.