3M 7396-50C2TH technical specifications.
| Gender | Female |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 20 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 7396 |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 7396-50C2TH to view detailed technical specifications.
No datasheet is available for this part.