Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
7447 Datasheet | Abrasives | 3M
Browse
Manufacturers
API
BOM
Account
3M
7447
Datasheet
3M
7447
General Purpose Hand Pad
Tools & Production Supplies
Abrasives
Tools & Production Supplies
Abrasives
General Purpose Hand Pad
Mounting
Box
Quick Jump:
Specs
Datasheet
Chat
Images
Technical Specifications
3M 7447 technical specifications.
General
Color
Maroon
Height
9inch
Length
224mm
Mount
Box
Series
Scotchbrite
Width
158mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Product Images
Browse
Manufacturers
API
BOM
Account