
10-position, 2-row right-angle shrouded header with a 2.54mm pitch. Features male copper and bronze contacts with gold and nickel plating, rated for 1A current. Housing is grey polyester and glass, UL94 V-0 flammability rated, operating from -55°C to 105°C. Through-hole mounting, suitable for 26-28AWG wire.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Material | Glass, Polyester |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 78XX |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |