
14-position, 2-row right-angle header connector with 2.54mm pitch. Features male copper and bronze contacts with gold plating, rated for 1A current. Housing is grey glass-polyester, UL94 V-0 flammability rated. Operates from -55°C to 105°C, with a 7mm depth and 22.9mm length. Termination is IDT for wire gauges 26-28AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 7814-0000PR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Length | 22.9mm |
| Material | Glass, Polyester |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 78XX |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 7814-0000PR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
